Technical Document
Specifications
LED Colours
Green, Red
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.5 V
Luminous Intensity
18 mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
570 / 628 nm
Dimensions
3.4 x 3mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (ex VAT)
Osram Opto2.5 V Green & Red LED SMD, LSG T770
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Osram Opto2.5 V Green & Red LED SMD, LSG T770
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
LED Colours
Green, Red
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.5 V
Luminous Intensity
18 mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
570 / 628 nm
Dimensions
3.4 x 3mm
