Osram Opto2.5 V Yellow LED 3mm Through Hole, LY 3360-H2M2-26

RS Stock No.: 654-2673Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LY 3360-H2M2-26
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

28 mcd

Number of Pins

2

Viewing Angle

70 °

Luminous Flux

0.045 lm

Lens Shape

Round

Dominant Wavelength

587 nm

Dimensions

3mm

You may be interested in
Ledtech2.1 V Yellow LED 3mm Through Hole, L03R3000G1EP4
AED 1.433Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Osram Opto2.5 V Yellow LED 3mm Through Hole, LY 3360-H2M2-26

P.O.A.

Each (In a Pack of 50) (ex VAT)

Osram Opto2.5 V Yellow LED 3mm Through Hole, LY 3360-H2M2-26
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ledtech2.1 V Yellow LED 3mm Through Hole, L03R3000G1EP4
AED 1.433Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

LED Colours

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

28 mcd

Number of Pins

2

Viewing Angle

70 °

Luminous Flux

0.045 lm

Lens Shape

Round

Dominant Wavelength

587 nm

Dimensions

3mm

You may be interested in
Ledtech2.1 V Yellow LED 3mm Through Hole, L03R3000G1EP4
AED 1.433Each (In a Pack of 5) (ex VAT)