SFH 3605 Osram Opto, MIDLED 40 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin

RS Stock No.: 913-3304Brand: OSRAM Opto SemiconductorsManufacturers Part No.: SFH 3605
brand-logo
View all in Phototransistors

Technical Document

Specifications

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

45µs

Typical Rise Time

45µs

Number of Channels

1

Maximum Light Current

500µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

40 °

Number of Pins

2

Mounting Type

Surface Mount

Dimensions

3.3 x 2.35 x 1.7mm

Collector Current

15mA

Spectral Range of Sensitivity

500 → 1100 nm

Minimum Wavelength Detected

500nm

Maximum Wavelength Detected

1100nm

Series

MIDLED

Width

2.35mm

Height

1.7mm

Length

3.3mm

Country of Origin

Malaysia

Product details

Phototransistor MIDLED Package Side Looking

Phototransistors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 2,520.00

AED 1.26 Each (On a Reel of 2000) (ex VAT)

AED 2,646.00

AED 1.323 Each (On a Reel of 2000) (inc. VAT)

SFH 3605 Osram Opto, MIDLED 40 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin

AED 2,520.00

AED 1.26 Each (On a Reel of 2000) (ex VAT)

AED 2,646.00

AED 1.323 Each (On a Reel of 2000) (inc. VAT)

SFH 3605 Osram Opto, MIDLED 40 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

45µs

Typical Rise Time

45µs

Number of Channels

1

Maximum Light Current

500µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

40 °

Number of Pins

2

Mounting Type

Surface Mount

Dimensions

3.3 x 2.35 x 1.7mm

Collector Current

15mA

Spectral Range of Sensitivity

500 → 1100 nm

Minimum Wavelength Detected

500nm

Maximum Wavelength Detected

1100nm

Series

MIDLED

Width

2.35mm

Height

1.7mm

Length

3.3mm

Country of Origin

Malaysia

Product details

Phototransistor MIDLED Package Side Looking

Phototransistors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in