Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram E27 DULUX PRO Quad Tube Shape CFL Bulb, 11 W, 2500K, Warm White Colour Tone

RS Stock No.: 792-6744Brand: OsramManufacturers Part No.: 4052899912564
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

11 W

Lamp Base

E27

Length

96 mm

Colour Temperature

2500K

Incandescent Equivalent Wattage

55W

Colour Tone

Warm White

Colour Rendering

80

Colour Reference

825

Diameter

48mm

Luminosity

660 lm

Life Hours

8000h

Series

DULUX PRO

Country of Origin

China

Product details

Dulux Pro Mini Twist Lamps

The OSRAM DULUX® PRO energy-saving lamps are available in a wide range of wattages, lamp shapes and light colours. Thanks to high-quality manufacture and materials, these energy saving lamps produce an excellent light, last a long time and offer high reliability. The OSRAM DULUX® PRO is the first choice for all standard professional applications.

Compact dimensions
Energy saving lamp
Higher luminous efficacy
Extremely fast lumen ramp-up thanks to quick light technology

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram E27 DULUX PRO Quad Tube Shape CFL Bulb, 11 W, 2500K, Warm White Colour Tone

P.O.A.

Osram E27 DULUX PRO Quad Tube Shape CFL Bulb, 11 W, 2500K, Warm White Colour Tone
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

11 W

Lamp Base

E27

Length

96 mm

Colour Temperature

2500K

Incandescent Equivalent Wattage

55W

Colour Tone

Warm White

Colour Rendering

80

Colour Reference

825

Diameter

48mm

Luminosity

660 lm

Life Hours

8000h

Series

DULUX PRO

Country of Origin

China

Product details

Dulux Pro Mini Twist Lamps

The OSRAM DULUX® PRO energy-saving lamps are available in a wide range of wattages, lamp shapes and light colours. Thanks to high-quality manufacture and materials, these energy saving lamps produce an excellent light, last a long time and offer high reliability. The OSRAM DULUX® PRO is the first choice for all standard professional applications.

Compact dimensions
Energy saving lamp
Higher luminous efficacy
Extremely fast lumen ramp-up thanks to quick light technology