Osram SubstiTUBE 800 lm 8 W LED Tube Light, T8 (590mm)

RS Stock No.: 110-9140Brand: OsramManufacturers Part No.: 4052899955691
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Osram

Length Metric

590mm

Wattage

8 W

Lamp Size

T8

Lamp Base

G13

Luminosity

800 lm

Colour Rendering

80%

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

241 V

Life Hours

30000h

Series

SubstiTUBE

Country of Origin

China

Product details

Osram SubstiTUBE T8 Value EM ST8V LED Tubes

LED alternative made of glass for classic T8 fluorescent lamps in CCG luminaires. Quick, simple and safe replacement without rewiring. Ideal for use for areas that are illuminated over long periods of time like corridors, stairways and parking garages. These LED tubes are also ideal for use in cooling and storage rooms.

Suitable for operation with low-loss and conventional control gear.

Features and Benefits

Energy savings of up to 69% (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable for use with sensor technology
High resistance to switching loads
Also suitable for operation at low temperatures
No sagging thanks to glass technology
Suitable for cost-oriented lighting tasks
Especially uniform illumination
Lifespan up to 30000 hours
Mercury free and RoHS compliant
Type of protection: IP20
Colour rendering Ra: >80

Typical Applications

• Garage parking
• Cooling and storage rooms
• Hospitality
• Logistics and Industry
• Residential
• Consumer
• Education
• Museums and Galleries

FAQ's

Why use LED lights?

LED lights are energy efficient. They are up to 80% more efficient than traditional lighting such as fluorescent and incandescent lights. 95% of the energy in LEDs is converted into light and only 5% is wasted as heat. Using less energy means the demand from power plants decreases there reducing greenhouse gas emissions. As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs don’t have any flickering issues that can happen with fluorescent. Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.

What are ballast compatible LED Tubes?

A ballast compatible tube is one where you can pull out the existing tube, leaving the ballast installed and fit the LED tube.

Do Ballast compatible tubes work with all ballasts?

No, they work with most electronic ballasts.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram SubstiTUBE 800 lm 8 W LED Tube Light, T8 (590mm)

P.O.A.

Osram SubstiTUBE 800 lm 8 W LED Tube Light, T8 (590mm)
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Length Metric

590mm

Wattage

8 W

Lamp Size

T8

Lamp Base

G13

Luminosity

800 lm

Colour Rendering

80%

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

241 V

Life Hours

30000h

Series

SubstiTUBE

Country of Origin

China

Product details

Osram SubstiTUBE T8 Value EM ST8V LED Tubes

LED alternative made of glass for classic T8 fluorescent lamps in CCG luminaires. Quick, simple and safe replacement without rewiring. Ideal for use for areas that are illuminated over long periods of time like corridors, stairways and parking garages. These LED tubes are also ideal for use in cooling and storage rooms.

Suitable for operation with low-loss and conventional control gear.

Features and Benefits

Energy savings of up to 69% (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable for use with sensor technology
High resistance to switching loads
Also suitable for operation at low temperatures
No sagging thanks to glass technology
Suitable for cost-oriented lighting tasks
Especially uniform illumination
Lifespan up to 30000 hours
Mercury free and RoHS compliant
Type of protection: IP20
Colour rendering Ra: >80

Typical Applications

• Garage parking
• Cooling and storage rooms
• Hospitality
• Logistics and Industry
• Residential
• Consumer
• Education
• Museums and Galleries

FAQ's

Why use LED lights?

LED lights are energy efficient. They are up to 80% more efficient than traditional lighting such as fluorescent and incandescent lights. 95% of the energy in LEDs is converted into light and only 5% is wasted as heat. Using less energy means the demand from power plants decreases there reducing greenhouse gas emissions. As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs don’t have any flickering issues that can happen with fluorescent. Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.

What are ballast compatible LED Tubes?

A ballast compatible tube is one where you can pull out the existing tube, leaving the ballast installed and fit the LED tube.

Do Ballast compatible tubes work with all ballasts?

No, they work with most electronic ballasts.