Technical Document
Specifications
Brand
OsramLength Imperial
4.75ft
Length Metric
1449mm
Wattage
37 W
Lamp Size
T5
Fluorescent Equivalent Wattage
80W
Lamp Base
G5
Luminosity
5600 lm
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
230 V ac
EU Energy Efficiency Rating
D
Series
ST5HO80
UK Energy Efficiency Rating
D
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 212.70
Each (ex VAT)
AED 223.34
Each (inc VAT)
1
AED 212.70
Each (ex VAT)
AED 223.34
Each (inc VAT)
1
Technical Document
Specifications
Brand
OsramLength Imperial
4.75ft
Length Metric
1449mm
Wattage
37 W
Lamp Size
T5
Fluorescent Equivalent Wattage
80W
Lamp Base
G5
Luminosity
5600 lm
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
230 V ac
EU Energy Efficiency Rating
D
Series
ST5HO80
UK Energy Efficiency Rating
D
Country of Origin
China