Technical Document
Specifications
Brand
OsramLength Imperial
2.8ft
Length Metric
849mm
Wattage
10 W
Lamp Size
T5
Fluorescent Equivalent Wattage
21W
Lamp Base
G5
Luminosity
1350 lm
Colour Reference
830
Colour Temperature
3000K
Colour Tone
Warm White
Voltage Rating
230 V ac
Series
ST5HE21
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 143.55
Each (ex VAT)
AED 150.73
Each (inc. VAT)
1
AED 143.55
Each (ex VAT)
AED 150.73
Each (inc. VAT)
1
Technical Document
Specifications
Brand
OsramLength Imperial
2.8ft
Length Metric
849mm
Wattage
10 W
Lamp Size
T5
Fluorescent Equivalent Wattage
21W
Lamp Base
G5
Luminosity
1350 lm
Colour Reference
830
Colour Temperature
3000K
Colour Tone
Warm White
Voltage Rating
230 V ac
Series
ST5HE21
Country of Origin
China