Technical Document
Specifications
Brand
OsramLength Imperial
3.76ft
Length Metric
1149mm
Wattage
16 W
Lamp Size
T5
Fluorescent Equivalent Wattage
28W
Lamp Base
G5
Luminosity
2400 lm
Colour Reference
840
Colour Temperature
4000K
Colour Tone
Cool White
Voltage Rating
230 V ac
EU Energy Efficiency Rating
D
Series
ST5HE28
UK Energy Efficiency Rating
D
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 151.10
Each (ex VAT)
AED 158.66
Each (inc VAT)
1
AED 151.10
Each (ex VAT)
AED 158.66
Each (inc VAT)
1
Technical Document
Specifications
Brand
OsramLength Imperial
3.76ft
Length Metric
1149mm
Wattage
16 W
Lamp Size
T5
Fluorescent Equivalent Wattage
28W
Lamp Base
G5
Luminosity
2400 lm
Colour Reference
840
Colour Temperature
4000K
Colour Tone
Cool White
Voltage Rating
230 V ac
EU Energy Efficiency Rating
D
Series
ST5HE28
UK Energy Efficiency Rating
D
Country of Origin
China