Technical Document
Specifications
Brand
OsramLength Imperial
1.98ft
Length Metric
602.9mm
Wattage
7.5 W
Lamp Size
T8
Fluorescent Equivalent Wattage
18W
Lamp Base
G13
Luminosity
1100 lm
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
230 V ac
EU Energy Efficiency Rating
D
Series
ST8PROU
UK Energy Efficiency Rating
D
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 122.10
Each (ex VAT)
AED 128.20
Each (inc VAT)
1
AED 122.10
Each (ex VAT)
AED 128.20
Each (inc VAT)
1
Technical Document
Specifications
Brand
OsramLength Imperial
1.98ft
Length Metric
602.9mm
Wattage
7.5 W
Lamp Size
T8
Fluorescent Equivalent Wattage
18W
Lamp Base
G13
Luminosity
1100 lm
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
230 V ac
EU Energy Efficiency Rating
D
Series
ST8PROU
UK Energy Efficiency Rating
D
Country of Origin
China