Technical Document
Specifications
Brand
OsramLength Imperial
4.96ft
Length Metric
1513.1mm
Wattage
24 W
Lamp Size
T8
Fluorescent Equivalent Wattage
58W
Lamp Base
G13
Luminosity
2550 lm
Colour Reference
830
Colour Temperature
3000K
Colour Tone
Warm White
Voltage Rating
230 V ac
EU Energy Efficiency Rating
F
Series
ST8V
UK Energy Efficiency Rating
F
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 151.90
Each (ex VAT)
AED 159.50
Each (inc VAT)
1
AED 151.90
Each (ex VAT)
AED 159.50
Each (inc VAT)
1
Technical Document
Specifications
Brand
OsramLength Imperial
4.96ft
Length Metric
1513.1mm
Wattage
24 W
Lamp Size
T8
Fluorescent Equivalent Wattage
58W
Lamp Base
G13
Luminosity
2550 lm
Colour Reference
830
Colour Temperature
3000K
Colour Tone
Warm White
Voltage Rating
230 V ac
EU Energy Efficiency Rating
F
Series
ST8V
UK Energy Efficiency Rating
F
Country of Origin
China