Osram SubstiTUBE 2200 lm 18.3 W LED Tube Light, T8 (1513mm)

RS Stock No.: 239-8569Brand: OsramManufacturers Part No.: 4058075611757
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Osram

Length Metric

1513mm

Wattage

18.3 W

Lamp Size

T8

Fluorescent Equivalent Wattage

58W

Lamp Base

G13

Luminosity

2200 lm

Voltage Rating

220 → 240 V ac

Series

SubstiTUBE

Country of Origin

China

AED 89.67

AED 89.67 Each (ex VAT)

AED 94.15

AED 94.15 Each (inc. VAT)

Osram SubstiTUBE 2200 lm 18.3 W LED Tube Light, T8 (1513mm)

AED 89.67

AED 89.67 Each (ex VAT)

AED 94.15

AED 94.15 Each (inc. VAT)

Osram SubstiTUBE 2200 lm 18.3 W LED Tube Light, T8 (1513mm)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Length Metric

1513mm

Wattage

18.3 W

Lamp Size

T8

Fluorescent Equivalent Wattage

58W

Lamp Base

G13

Luminosity

2200 lm

Voltage Rating

220 → 240 V ac

Series

SubstiTUBE

Country of Origin

China