Technical Document
Specifications
Brand
OsramLamp Base
E40
Wattage
95 W
Colour Temperature
4000K
Series
HQL Highbay
Incandescent Equivalent Wattage
250W
Dimmable
No
Lamp Shape
Bulb
Colour Tone
Cool White
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 684.05
Each (ex VAT)
AED 718.25
Each (inc. VAT)
Osram HQL Highbay E40 LED GLS Bulb 95 W(250W), 4000K, Cool White, Bulb shape
1
AED 684.05
Each (ex VAT)
AED 718.25
Each (inc. VAT)
Osram HQL Highbay E40 LED GLS Bulb 95 W(250W), 4000K, Cool White, Bulb shape
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OsramLamp Base
E40
Wattage
95 W
Colour Temperature
4000K
Series
HQL Highbay
Incandescent Equivalent Wattage
250W
Dimmable
No
Lamp Shape
Bulb
Colour Tone
Cool White
Country of Origin
China