Technical Document
Specifications
Brand
OsramLamp Base
E27
Wattage
6.5 W
Colour Temperature
4000K
Series
P CLAS A
Incandescent Equivalent Wattage
60W
Dimmable
Yes
Lamp Shape
GLS
Colour Tone
Cool White
Voltage Rating
240 V
Luminosity
806 lm
Length
105 mm
Diameter
60mm
Life Hours
15000h
Colour Rendering
≥80
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Osram P CLAS A E27 LED GLS Bulb 6.5 W(60W), 4000K, Cool White, GLS shape
1
P.O.A.
Osram P CLAS A E27 LED GLS Bulb 6.5 W(60W), 4000K, Cool White, GLS shape
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OsramLamp Base
E27
Wattage
6.5 W
Colour Temperature
4000K
Series
P CLAS A
Incandescent Equivalent Wattage
60W
Dimmable
Yes
Lamp Shape
GLS
Colour Tone
Cool White
Voltage Rating
240 V
Luminosity
806 lm
Length
105 mm
Diameter
60mm
Life Hours
15000h
Colour Rendering
≥80
Country of Origin
China