Technical Document
Specifications
Brand
OsramLength Metric
603mm
Wattage
7.3 W
Lamp Size
T8
Lamp Base
G13
Luminosity
1050 lm
Colour Rendering
>80
Colour Reference
840
Colour Temperature
4000K
Colour Tone
Cool White
Voltage Rating
240 V
Life Hours
50000h
Series
ST8A-EM
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Osram ST8A-EM 1050 lm 7.3 W LED Tube Light, T8 (603mm)
1
P.O.A.
Osram ST8A-EM 1050 lm 7.3 W LED Tube Light, T8 (603mm)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OsramLength Metric
603mm
Wattage
7.3 W
Lamp Size
T8
Lamp Base
G13
Luminosity
1050 lm
Colour Rendering
>80
Colour Reference
840
Colour Temperature
4000K
Colour Tone
Cool White
Voltage Rating
240 V
Life Hours
50000h
Series
ST8A-EM
Country of Origin
China