Osram ST8A-HF 3100 lm 20.5 W LED Tube Light, T8 (1513mm)

RS Stock No.: 146-8020Brand: OsramManufacturers Part No.: 4058075819054
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Osram

Length Metric

1513mm

Wattage

20.5 W

Lamp Size

T8

Lamp Base

G13

Luminosity

3100 lm

Colour Rendering

≥80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

240 V

Life Hours

50000h

Series

ST8A-HF

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram ST8A-HF 3100 lm 20.5 W LED Tube Light, T8 (1513mm)

P.O.A.

Osram ST8A-HF 3100 lm 20.5 W LED Tube Light, T8 (1513mm)
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Length Metric

1513mm

Wattage

20.5 W

Lamp Size

T8

Lamp Base

G13

Luminosity

3100 lm

Colour Rendering

≥80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

240 V

Life Hours

50000h

Series

ST8A-HF

Country of Origin

China