Osram ST5HO54-HF 4100 lm 27 W LED Tube Light, T5 (1449mm)

RS Stock No.: 146-7998Brand: OsramManufacturers Part No.: 4058075819092
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Osram

Length Metric

1449mm

Wattage

27 W

Lamp Size

T5

Lamp Base

G5

Luminosity

4100 lm

Colour Rendering

≥80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

240 V

Life Hours

60000h

Series

ST5HO54-HF

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram ST5HO54-HF 4100 lm 27 W LED Tube Light, T5 (1449mm)

P.O.A.

Osram ST5HO54-HF 4100 lm 27 W LED Tube Light, T5 (1449mm)
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Length Metric

1449mm

Wattage

27 W

Lamp Size

T5

Lamp Base

G5

Luminosity

4100 lm

Colour Rendering

≥80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

240 V

Life Hours

60000h

Series

ST5HO54-HF

Country of Origin

China