E14 CFL Bulb, 11 W, 2500K, Warm White Colour Tone

RS Stock No.: 669-2911Brand: OsramManufacturers Part No.: 811451
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

11 W

Lamp Base

E14

Length

129 mm

Colour Temperature

2500K

Incandescent Equivalent Wattage

60W

Colour Tone

Warm White

Colour Reference

825

Diameter

45mm

Luminosity

640 lm

Life Hours

20000h

EU Energy Efficiency Rating

A

Country of Origin

Germany

Product details

Dulux Intelligent Longlife Lamps

The Osram Dulux intelligent longlife lamp is ideal for use in general illumination, Hotels, restaurants, facility management, when light is required quickly. This energy saving lamp is very durable and it has a very long average lifetime.

Very durable due to high switching resistance
extremely fast lumen ramp-up thanks to quick light technology
Average lifetime 20000 hours
500000 switchin cycles
warm comfort light similar to that of an incandescent lamp

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

E14 CFL Bulb, 11 W, 2500K, Warm White Colour Tone

P.O.A.

E14 CFL Bulb, 11 W, 2500K, Warm White Colour Tone
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Wattage

11 W

Lamp Base

E14

Length

129 mm

Colour Temperature

2500K

Incandescent Equivalent Wattage

60W

Colour Tone

Warm White

Colour Reference

825

Diameter

45mm

Luminosity

640 lm

Life Hours

20000h

EU Energy Efficiency Rating

A

Country of Origin

Germany

Product details

Dulux Intelligent Longlife Lamps

The Osram Dulux intelligent longlife lamp is ideal for use in general illumination, Hotels, restaurants, facility management, when light is required quickly. This energy saving lamp is very durable and it has a very long average lifetime.

Very durable due to high switching resistance
extremely fast lumen ramp-up thanks to quick light technology
Average lifetime 20000 hours
500000 switchin cycles
warm comfort light similar to that of an incandescent lamp