ES/E27 Triple Tube Shape CFL Bulb, 11 W, 2500K, Warm White Colour Tone

RS Stock No.: 564-383Brand: OsramManufacturers Part No.: 811598
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Brand

Osram

Shape

Triple Tube

Wattage

11 W

Lamp Base

ES/E27

Length

120 mm

Colour Temperature

2500K

Incandescent Equivalent Wattage

54W

Colour Tone

Warm White

Colour Rendering

80

Colour Reference

825

Diameter

45mm

Number of loops

3

Luminosity

640 lm

Life Hours

20000h

EU Energy Efficiency Rating

A

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ES/E27 Triple Tube Shape CFL Bulb, 11 W, 2500K, Warm White Colour Tone

P.O.A.

ES/E27 Triple Tube Shape CFL Bulb, 11 W, 2500K, Warm White Colour Tone
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Shape

Triple Tube

Wattage

11 W

Lamp Base

ES/E27

Length

120 mm

Colour Temperature

2500K

Incandescent Equivalent Wattage

54W

Colour Tone

Warm White

Colour Rendering

80

Colour Reference

825

Diameter

45mm

Number of loops

3

Luminosity

640 lm

Life Hours

20000h

EU Energy Efficiency Rating

A

Country of Origin

Germany