Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 18 W, 2700K

RS Stock No.: 568-893Brand: OsramManufacturers Part No.: DD1882
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

18 W

Lamp Base

G24d-2

Length

153 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

100W

Colour Rendering

80

Colour Reference

827

Diameter

27mm

Number of loops

2

Luminosity

1200 lm

Life Hours

10000h

EU Energy Efficiency Rating

B

Series

DULUX

Product details

Compact Fluorescent Lamps

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 18 W, 2700K

P.O.A.

Osram, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 18 W, 2700K
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

18 W

Lamp Base

G24d-2

Length

153 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

100W

Colour Rendering

80

Colour Reference

827

Diameter

27mm

Number of loops

2

Luminosity

1200 lm

Life Hours

10000h

EU Energy Efficiency Rating

B

Series

DULUX

Product details

Compact Fluorescent Lamps

You may be interested in