Technical Document
Specifications
Brand
OsramWattage
9 W
Lamp Base
G23
Length
168 mm
Colour Temperature
2700K
Incandescent Equivalent Wattage
60W
Colour Tone
Warm White
Colour Rendering
80
Colour Reference
827
Diameter
34mm
Luminosity
600 lm
Life Hours
8000h
Product details
Compact Fluorescent Lamps
You may be interested in
Philips Lighting G23 Twin Tube Shape CFL Bulb, 9 W, 2700K, Warm White Colour ToneBrand: Philips Lighting
AED 33.39Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Osram, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 9 W, 2700K, Warm White
1
P.O.A.
Osram, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 9 W, 2700K, Warm White
Stock information temporarily unavailable.
1
You may be interested in
Philips Lighting G23 Twin Tube Shape CFL Bulb, 9 W, 2700K, Warm White Colour ToneBrand: Philips Lighting
AED 33.39Each (ex VAT)
Technical Document
Specifications
Brand
OsramWattage
9 W
Lamp Base
G23
Length
168 mm
Colour Temperature
2700K
Incandescent Equivalent Wattage
60W
Colour Tone
Warm White
Colour Rendering
80
Colour Reference
827
Diameter
34mm
Luminosity
600 lm
Life Hours
8000h
Product details
Compact Fluorescent Lamps
You may be interested in
Philips Lighting G23 Twin Tube Shape CFL Bulb, 9 W, 2700K, Warm White Colour ToneBrand: Philips Lighting
AED 33.39Each (ex VAT)