Osram HALOGEN SPOT 57 W Halogen Bulb E27, 230 V, 81mm

RS Stock No.: 842-7456Brand: OsramManufacturers Part No.: ECO R80 57 W 230 V E27
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

57 W

Lamp Base

E27

Voltage Rating

230 V

Life Hours

2000h

Diameter

81mm

EU Energy Efficiency Rating

D

Series

HALOGEN SPOT

Country of Origin

France

Product details

Osram HALOGEN SPOT ECO, R80 Halogen Reflector Lamps

The Osram HALOGEN SPOT R80 ECO halogen reflector lamp offers a great reduction in energy consumption compared to incandescent or traditional halogen lamps. This Halogen reflector lamp can be used with a dimmer. The HALOGEN SPOT ECO has a lifespan of approximately 2000 hours. Areas of applications in general illumination, accent lighting, mood lighting, entrance lighting, restaurants, hotels and similar prestigious applications.

Simple direct replacement for conventional incandescent lamps
The same pleasant quality of light as that of an incandescent lamp
Instant 100% light, no warm-up time
Contains no mercury
UV filter
Average life 2000 hours
100% dimmable
Perfect colour rendering (Ra: 100)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram HALOGEN SPOT 57 W Halogen Bulb E27, 230 V, 81mm

P.O.A.

Osram HALOGEN SPOT 57 W Halogen Bulb E27, 230 V, 81mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Wattage

57 W

Lamp Base

E27

Voltage Rating

230 V

Life Hours

2000h

Diameter

81mm

EU Energy Efficiency Rating

D

Series

HALOGEN SPOT

Country of Origin

France

Product details

Osram HALOGEN SPOT ECO, R80 Halogen Reflector Lamps

The Osram HALOGEN SPOT R80 ECO halogen reflector lamp offers a great reduction in energy consumption compared to incandescent or traditional halogen lamps. This Halogen reflector lamp can be used with a dimmer. The HALOGEN SPOT ECO has a lifespan of approximately 2000 hours. Areas of applications in general illumination, accent lighting, mood lighting, entrance lighting, restaurants, hotels and similar prestigious applications.

Simple direct replacement for conventional incandescent lamps
The same pleasant quality of light as that of an incandescent lamp
Instant 100% light, no warm-up time
Contains no mercury
UV filter
Average life 2000 hours
100% dimmable
Perfect colour rendering (Ra: 100)