Technical Document
Specifications
Brand
OsramLamp Type
LED
Type
Downlight
Voltage Rating
220 → 240 V ac
Length
88 mm
Width
88 mm
Depth
13 mm
Dimensions
88 x 88 x 13 mm
Diameter
88mm
Wattage
7 W
Colour Temperature
3000K
Lamp Supplied
Yes
Model
Ledvance S
Cut-out Size
68mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Osram LED Downlight, 220 → 240 V ac, 88 mm Length, 7 W, 3000K
1
P.O.A.
Osram LED Downlight, 220 → 240 V ac, 88 mm Length, 7 W, 3000K
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OsramLamp Type
LED
Type
Downlight
Voltage Rating
220 → 240 V ac
Length
88 mm
Width
88 mm
Depth
13 mm
Dimensions
88 x 88 x 13 mm
Diameter
88mm
Wattage
7 W
Colour Temperature
3000K
Lamp Supplied
Yes
Model
Ledvance S
Cut-out Size
68mm