Osram, 38 → 120V Output, 45W Output, 100 mA, 700 mA Output, Constant Current

RS Stock No.: 760-6175Brand: OsramManufacturers Part No.: OT 45/220-240/700 LTCS
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

38 → 120V

Maximum Output Power

45W

Output Current

100 mA, 700 mA

Input Voltage

195 → 264 V

Operation

Constant Current

AC or DC Input Voltage

AC

IP Rating

IP20

Series

OPTOTRONIC OT

Voltage Rating

195 → 264V

Product details

OPTOTRONIC 700mA Constant Current LED Drivers with LEDset Interface

These constant current OPTOTRONIC LED drivers from Osram, are fully variable between 100 and 700mA to drive any LED module or OLED panel (such as stock no. 727-2413), by simple potential divider network or potentiometer. Alternatively, for Osram LEDset LED modules, a simple cable between the driver and the LED module will automatically set the correct drive current. The LEDset input terminal on the OPTOTRONIC LED driver can also be used to utilise feedback from thermal or ambient light sensors to vary the drive current and therefore the light output of the modules automatically.

Current output range: 100 to 700mA
Control of current setting via DIP switch and LEDset interface
Very low switch on current
Future proof and flexible current setting
Consistently high efficiency
SELV equivalent
Suitable for indoor applications including OLED lighting panels

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram, 38 → 120V Output, 45W Output, 100 mA, 700 mA Output, Constant Current

P.O.A.

Osram, 38 → 120V Output, 45W Output, 100 mA, 700 mA Output, Constant Current
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

38 → 120V

Maximum Output Power

45W

Output Current

100 mA, 700 mA

Input Voltage

195 → 264 V

Operation

Constant Current

AC or DC Input Voltage

AC

IP Rating

IP20

Series

OPTOTRONIC OT

Voltage Rating

195 → 264V

Product details

OPTOTRONIC 700mA Constant Current LED Drivers with LEDset Interface

These constant current OPTOTRONIC LED drivers from Osram, are fully variable between 100 and 700mA to drive any LED module or OLED panel (such as stock no. 727-2413), by simple potential divider network or potentiometer. Alternatively, for Osram LEDset LED modules, a simple cable between the driver and the LED module will automatically set the correct drive current. The LEDset input terminal on the OPTOTRONIC LED driver can also be used to utilise feedback from thermal or ambient light sensors to vary the drive current and therefore the light output of the modules automatically.

Current output range: 100 to 700mA
Control of current setting via DIP switch and LEDset interface
Very low switch on current
Future proof and flexible current setting
Consistently high efficiency
SELV equivalent
Suitable for indoor applications including OLED lighting panels

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more