Technical Document
Specifications
Brand
OsramOutput Voltage
54V
Maximum Output Power
18W
Output Current
1.05A
Input Voltage
240 V
Operation
Constant Current
Dimming Operation
DALI
Series
Oti
Country of Origin
Bulgaria
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 257.35
Each (ex VAT)
AED 270.22
Each (inc. VAT)
Osram, 54V Output, 18W Output, 1.05A Output, Constant Current
1
AED 257.35
Each (ex VAT)
AED 270.22
Each (inc. VAT)
Osram, 54V Output, 18W Output, 1.05A Output, Constant Current
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 257.35 |
5 - 9 | AED 247.05 |
10 - 19 | AED 237.55 |
20 - 39 | AED 231.00 |
40+ | AED 226.10 |
Technical Document
Specifications
Brand
OsramOutput Voltage
54V
Maximum Output Power
18W
Output Current
1.05A
Input Voltage
240 V
Operation
Constant Current
Dimming Operation
DALI
Series
Oti
Country of Origin
Bulgaria