Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram GU4 LED Reflector Bulb 3.7 W(20W) 2700K, Warm White

RS Stock No.: 800-3861Brand: OsramManufacturers Part No.: PARATHOM MR11 20 303.7 W/827 GU4
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

GU4

Wattage

3.7 W

Colour Temperature

2700K

Series

PARATHOM

Incandescent Equivalent Wattage

20W

Dimmable

No

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

200 lm

Length

39 mm

Diameter

34.7mm

Life Hours

15000h

Country of Origin

China

Product details

Osram Parathom® MR11 LED GU4

The Osram PARATHOM MR11 LED reflector lamp with retrofit pin base has a warm white colour and is the perfect replacement for halogen MR11 reflector lamps. These low-voltage LED reflector lamps give great energy savings compared to standard halogen reflector lamps. The Osram PARATHOM MR11 is robust against vibrations. Ideal applications of this LED reflector lamp are as downlights for marking walkways, doors stairs etc., in shops, directional light sources, museums and hospitality.

Professional LED lamps for line voltage
Very low energy consumption
Extremely long life up to 15,000 hours
Robust against vibrations
No UV and near-IR radiation in the light beam
Professional thermal management
Efficient generation of white light
Not dimmable
Good colour rendering and colour stability throughout the life of the lamp
Direct replacement for GU4 halogen lamps
Mercury-free lamps
High colour consistency

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram GU4 LED Reflector Bulb 3.7 W(20W) 2700K, Warm White

P.O.A.

Osram GU4 LED Reflector Bulb 3.7 W(20W) 2700K, Warm White
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Lamp Base

GU4

Wattage

3.7 W

Colour Temperature

2700K

Series

PARATHOM

Incandescent Equivalent Wattage

20W

Dimmable

No

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

200 lm

Length

39 mm

Diameter

34.7mm

Life Hours

15000h

Country of Origin

China

Product details

Osram Parathom® MR11 LED GU4

The Osram PARATHOM MR11 LED reflector lamp with retrofit pin base has a warm white colour and is the perfect replacement for halogen MR11 reflector lamps. These low-voltage LED reflector lamps give great energy savings compared to standard halogen reflector lamps. The Osram PARATHOM MR11 is robust against vibrations. Ideal applications of this LED reflector lamp are as downlights for marking walkways, doors stairs etc., in shops, directional light sources, museums and hospitality.

Professional LED lamps for line voltage
Very low energy consumption
Extremely long life up to 15,000 hours
Robust against vibrations
No UV and near-IR radiation in the light beam
Professional thermal management
Efficient generation of white light
Not dimmable
Good colour rendering and colour stability throughout the life of the lamp
Direct replacement for GU4 halogen lamps
Mercury-free lamps
High colour consistency