Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram GU5.3 LED Reflector Bulb 5.6 W(35W) 2700K, Warm White

RS Stock No.: 829-4121Brand: OsramManufacturers Part No.: PARATHOM MR16 35 36 827
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

GU5.3

Wattage

5.6 W

Colour Temperature

2700K

Series

PARATHOM

Incandescent Equivalent Wattage

35W

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

350 lm

Length

51 mm

Diameter

50mm

Life Hours

15000h

Product details

Osram Parathom® MR16 LED GU5.3

Osram PARATHOM MR16 LED reflector lamps with retrofit GU5.3 2-pin base are a direct replacement for halogen MR16 reflectors. These low-voltage LED lamps give great energy savings compared to standard halogen reflector lamps. The Osram PARATHOM MR16 is shockproof and vibration-proof. Ideal for use as a downlight for marking walk ways, doors, stairs etc. It is also ideal for exhibitions, department stores, shops, hospitality and museums where a directional light source is required.

GU5.3 base for easy replacement
Shockproof and vibration-proof
LED MR16 lamp as replacement for 20W halogen lamps
Warm white colour
Conforms to 1194/2012 EU
Very low energy concumption of up to 80%
Energy Class A
Shock-proof and vibration-proof
15,000 hours lifetime
Non dimmable
UV and near-IR radiation free
Mercury free

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram GU5.3 LED Reflector Bulb 5.6 W(35W) 2700K, Warm White

P.O.A.

Osram GU5.3 LED Reflector Bulb 5.6 W(35W) 2700K, Warm White
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Lamp Base

GU5.3

Wattage

5.6 W

Colour Temperature

2700K

Series

PARATHOM

Incandescent Equivalent Wattage

35W

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

350 lm

Length

51 mm

Diameter

50mm

Life Hours

15000h

Product details

Osram Parathom® MR16 LED GU5.3

Osram PARATHOM MR16 LED reflector lamps with retrofit GU5.3 2-pin base are a direct replacement for halogen MR16 reflectors. These low-voltage LED lamps give great energy savings compared to standard halogen reflector lamps. The Osram PARATHOM MR16 is shockproof and vibration-proof. Ideal for use as a downlight for marking walk ways, doors, stairs etc. It is also ideal for exhibitions, department stores, shops, hospitality and museums where a directional light source is required.

GU5.3 base for easy replacement
Shockproof and vibration-proof
LED MR16 lamp as replacement for 20W halogen lamps
Warm white colour
Conforms to 1194/2012 EU
Very low energy concumption of up to 80%
Energy Class A
Shock-proof and vibration-proof
15,000 hours lifetime
Non dimmable
UV and near-IR radiation free
Mercury free