Osram PARATHOM E27 LED GLS Bulb 4 W(25W), Warm White, GLS shape

RS Stock No.: 901-6543Brand: OsramManufacturers Part No.: PCLP25ADV 4W/827 220-240VFR E27
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

4 W

Series

PARATHOM

Incandescent Equivalent Wattage

25W

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

250 lm

Length

80 mm

Diameter

45mm

Life Hours

25000h

Colour Rendering

80

Product details

Osram Parathom Classic P Advanced Dimmable LED Lamps

The Osram PARATHOM retrofit LED, Classic P advanced, dimmable lamp is the perfect replacement for 40W conventional lamps. This LED GLS mini-ball lamp can be easily fitted instead of ordinary light bulbs, it offers a long lifetime of up to 25,000 hours and very low energy consumption compared to ordinary lamps. The PARATHOM CL P is suitable for indoor applications such as domestic illumination, commercial areas, shops, hotels and restaurants.

Very low energy consumption
Robust against vibrations
Extremely long life up to 25,000 h
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Correct operation even at low temperatures
Professional LED lamps for line voltage
Dimmable (with many common dimmers, see also www.osram.com/dim)
Mercury-free lamps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram PARATHOM E27 LED GLS Bulb 4 W(25W), Warm White, GLS shape

P.O.A.

Osram PARATHOM E27 LED GLS Bulb 4 W(25W), Warm White, GLS shape
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

4 W

Series

PARATHOM

Incandescent Equivalent Wattage

25W

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

250 lm

Length

80 mm

Diameter

45mm

Life Hours

25000h

Colour Rendering

80

Product details

Osram Parathom Classic P Advanced Dimmable LED Lamps

The Osram PARATHOM retrofit LED, Classic P advanced, dimmable lamp is the perfect replacement for 40W conventional lamps. This LED GLS mini-ball lamp can be easily fitted instead of ordinary light bulbs, it offers a long lifetime of up to 25,000 hours and very low energy consumption compared to ordinary lamps. The PARATHOM CL P is suitable for indoor applications such as domestic illumination, commercial areas, shops, hotels and restaurants.

Very low energy consumption
Robust against vibrations
Extremely long life up to 25,000 h
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Correct operation even at low temperatures
Professional LED lamps for line voltage
Dimmable (with many common dimmers, see also www.osram.com/dim)
Mercury-free lamps