Technical Document
Specifications
Brand
OsramLamp Base
GU4
Wattage
3.1 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
20W
Dimmable
Yes
Colour Tone
Warm White
Voltage Rating
12 V
Luminosity
184 lm
Length
39 mm
Diameter
35mm
Life Hours
25000h
Product details
Osram Parathom MR11 12V Advanced Dimmable Low Voltage LED Reflector Lamps GU4
The Osram PARATHOM MR11 12V advanced LED reflector lamp with 2 pin GU4 base has a warm white colour and is a high quality replacement for halogen reflector lamps. Especially suitable for the display of jewellery, glassware or ceramic goods. These advanced LED reflectors create a light bright collimated light that enhances specular reflections (sparkle) from shiny surfaces.
These LED reflectors are also ideal as a downlight for marking walkways, doors, stairs etc., for lighting museums and hospitality areas.
Professional low voltage LED lamps
Very low energy consumption
Extremely long life up to 25000 hours
No UV and near-IR radiation in the light beam
Good colour rendering (Ra >80) and colour stability throughout the life of the lamp
Robust against vibration
Efficient generation of white light
Dimmable with many common dimmers
Compatible with common electronic control gear
Direct and easy replacement for GU4 halogen lamps with the MR11 shape
Mercury-free
High colour consistency
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
OsramLamp Base
GU4
Wattage
3.1 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
20W
Dimmable
Yes
Colour Tone
Warm White
Voltage Rating
12 V
Luminosity
184 lm
Length
39 mm
Diameter
35mm
Life Hours
25000h
Product details
Osram Parathom MR11 12V Advanced Dimmable Low Voltage LED Reflector Lamps GU4
The Osram PARATHOM MR11 12V advanced LED reflector lamp with 2 pin GU4 base has a warm white colour and is a high quality replacement for halogen reflector lamps. Especially suitable for the display of jewellery, glassware or ceramic goods. These advanced LED reflectors create a light bright collimated light that enhances specular reflections (sparkle) from shiny surfaces.
These LED reflectors are also ideal as a downlight for marking walkways, doors, stairs etc., for lighting museums and hospitality areas.
Professional low voltage LED lamps
Very low energy consumption
Extremely long life up to 25000 hours
No UV and near-IR radiation in the light beam
Good colour rendering (Ra >80) and colour stability throughout the life of the lamp
Robust against vibration
Efficient generation of white light
Dimmable with many common dimmers
Compatible with common electronic control gear
Direct and easy replacement for GU4 halogen lamps with the MR11 shape
Mercury-free
High colour consistency