Technical Document
Specifications
Brand
OsramLamp Base
GU5.3
Wattage
7.5 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
50W
Dimmable
No
Colour Tone
Warm White
Voltage Rating
12 V
Luminosity
621 lm
Length
55.8 mm
Diameter
50mm
Life Hours
15000h
Product details
Osram Parathom® MR16 LED GU5.3
Osram PARATHOM MR16 LED reflector lamps with retrofit GU5.3 2-pin base are a direct replacement for halogen MR16 reflectors. These low-voltage LED lamps give great energy savings compared to standard halogen reflector lamps. The Osram PARATHOM MR16 is shockproof and vibration-proof. Ideal for use as a downlight for marking walk ways, doors, stairs etc. It is also ideal for exhibitions, department stores, shops, hospitality and museums where a directional light source is required.
GU5.3 base for easy replacement
Shockproof and vibration-proof
LED MR16 lamp as replacement for 20W halogen lamps
Warm white colour
Conforms to 1194/2012 EU
Very low energy concumption of up to 80%
Energy Class A
Shock-proof and vibration-proof
15,000 hours lifetime
Non dimmable
UV and near-IR radiation free
Mercury free
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
OsramLamp Base
GU5.3
Wattage
7.5 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
50W
Dimmable
No
Colour Tone
Warm White
Voltage Rating
12 V
Luminosity
621 lm
Length
55.8 mm
Diameter
50mm
Life Hours
15000h
Product details
Osram Parathom® MR16 LED GU5.3
Osram PARATHOM MR16 LED reflector lamps with retrofit GU5.3 2-pin base are a direct replacement for halogen MR16 reflectors. These low-voltage LED lamps give great energy savings compared to standard halogen reflector lamps. The Osram PARATHOM MR16 is shockproof and vibration-proof. Ideal for use as a downlight for marking walk ways, doors, stairs etc. It is also ideal for exhibitions, department stores, shops, hospitality and museums where a directional light source is required.
GU5.3 base for easy replacement
Shockproof and vibration-proof
LED MR16 lamp as replacement for 20W halogen lamps
Warm white colour
Conforms to 1194/2012 EU
Very low energy concumption of up to 80%
Energy Class A
Shock-proof and vibration-proof
15,000 hours lifetime
Non dimmable
UV and near-IR radiation free
Mercury free