Osram SubstiTUBE 1000 lm 10 W LED Tube Light, T8, 2ft (610mm)

RS Stock No.: 875-1129Brand: OsramManufacturers Part No.: ST8-RB2 10 W/840 600 mm Rotatable
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Osram

Length Imperial

2ft

Length Metric

610mm

Wattage

10 W

Lamp Size

T8

Lamp Base

G13

Luminosity

1000 lm

Colour Rendering

80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Life Hours

40000h

Series

SubstiTUBE

Country of Origin

China

Product details

Osram SubstiTUBE® ST8-RB LED Tubes, Rotatable

Quick, simple and safe replacement without rewiring. Low maintenance costs thanks to long lifetime. Energy savings of up to 65 % (compared to T8 fluorescent lamp on CCG). Instant-on light, therefore ideally suitable in combination with sensor technology.

Suitable areas of application:
Cooling and storage rooms
Corridors, stairways, parking garages
Ideal for simple lighting tasks

Maximum resistance to switching loads
Correct operation even at low temperatures
LED alternative to classic T8 fluorescent lamps in CCG luminaires
Uniform illumination
Wide beam angle: 160° x 120°
Integrated ECG with high power factor
Mercury-free and RoHS compliant
Type of protection: IP20

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram SubstiTUBE 1000 lm 10 W LED Tube Light, T8, 2ft (610mm)

P.O.A.

Osram SubstiTUBE 1000 lm 10 W LED Tube Light, T8, 2ft (610mm)
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Length Imperial

2ft

Length Metric

610mm

Wattage

10 W

Lamp Size

T8

Lamp Base

G13

Luminosity

1000 lm

Colour Rendering

80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Life Hours

40000h

Series

SubstiTUBE

Country of Origin

China

Product details

Osram SubstiTUBE® ST8-RB LED Tubes, Rotatable

Quick, simple and safe replacement without rewiring. Low maintenance costs thanks to long lifetime. Energy savings of up to 65 % (compared to T8 fluorescent lamp on CCG). Instant-on light, therefore ideally suitable in combination with sensor technology.

Suitable areas of application:
Cooling and storage rooms
Corridors, stairways, parking garages
Ideal for simple lighting tasks

Maximum resistance to switching loads
Correct operation even at low temperatures
LED alternative to classic T8 fluorescent lamps in CCG luminaires
Uniform illumination
Wide beam angle: 160° x 120°
Integrated ECG with high power factor
Mercury-free and RoHS compliant
Type of protection: IP20