Otto Heil C16A Panel Mount IEC Connector Male, 10A, 250 V
Technical Document
Specifications
Brand
Otto HeilIEC Connector Type
C16A
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Snap-In
Switch Type
None
Voltage Rating
250 V
Stock information temporarily unavailable.
P.O.A.
Otto Heil C16A Panel Mount IEC Connector Male, 10A, 250 V
1
P.O.A.
Otto Heil C16A Panel Mount IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Otto HeilIEC Connector Type
C16A
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Snap-In
Switch Type
None
Voltage Rating
250 V