Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Otto Heil C14 Panel Mount IEC Connector Male, 10A, 250 V

RS Stock No.: 103-1869Brand: Otto HeilManufacturers Part No.: 6061X2220A140
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Voltage Rating

250 V

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Otto Heil C14 Panel Mount IEC Connector Male, 10A, 250 V

P.O.A.

Otto Heil C14 Panel Mount IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Voltage Rating

250 V

You may be interested in