Technical Document
Specifications
Brand
OttoSwitch Operation
Momentary
Illuminated
Yes
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
28V dc
LED Colour
Green
IP Rating
IP68S
Contact Current Rating
5 A @ 28 V dc
Contact Material
Sliver
Manufacturer Part No.
LP9-41231G22
Case Colour
Black
Terminal Type
Pc Pin
Country of Origin
United States
Product details
Otto LP9 Illuminated Pushbuttons (IP68)
Quality, precision flush dome switch, designed for use in panels, control grips, instruments and other applications where rugged Illuminated IP68 pushbutton switches are required
Positive tactile feedback
Withstands extreme shock and vibration
Short, behind-panel depth
Contact rating: 5A @ 28 Vdc or 115 Vac
Available in matte or standard finish
Stock information temporarily unavailable.
Please check again later.
AED 90.55
AED 90.55 Each (ex VAT)
AED 95.08
AED 95.08 Each (inc. VAT)
1
AED 90.55
AED 90.55 Each (ex VAT)
AED 95.08
AED 95.08 Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 90.55 |
10 - 24 | AED 87.25 |
25 - 99 | AED 84.85 |
100 - 199 | AED 83.20 |
200+ | AED 81.65 |
Technical Document
Specifications
Brand
OttoSwitch Operation
Momentary
Illuminated
Yes
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
28V dc
LED Colour
Green
IP Rating
IP68S
Contact Current Rating
5 A @ 28 V dc
Contact Material
Sliver
Manufacturer Part No.
LP9-41231G22
Case Colour
Black
Terminal Type
Pc Pin
Country of Origin
United States
Product details
Otto LP9 Illuminated Pushbuttons (IP68)
Quality, precision flush dome switch, designed for use in panels, control grips, instruments and other applications where rugged Illuminated IP68 pushbutton switches are required
Positive tactile feedback
Withstands extreme shock and vibration
Short, behind-panel depth
Contact rating: 5A @ 28 Vdc or 115 Vac
Available in matte or standard finish