Technical Document
Specifications
Brand
PactecBody Material
ABS
External Length
105 mm
External Width
205 mm
External Height
38 mm
External Dimensions
105 x 205 x 38mm
Colour
White
Series
LH
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Pactec LH White ABS Enclosure, 105 x 205 x 38mm
1
P.O.A.
Pactec LH White ABS Enclosure, 105 x 205 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PactecBody Material
ABS
External Length
105 mm
External Width
205 mm
External Height
38 mm
External Dimensions
105 x 205 x 38mm
Colour
White
Series
LH
Country of Origin
United States
