Technical Documents
Specifications
Brand
PanasonicProduct Type
Polymer Capacitor
Capacitance
100μF
Voltage
10V
Packaging
3000 pieces
Mount Type
Surface Mount
Equivalent Series Resistance ESR
40mΩ
Polarity
Polar
Automotive Standard
No
Pin Count
2
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
105°C
Height
1.9mm
Length
7.3mm
Standards/Approvals
RoHS
Series
TPC
Leakage Current
100μA
Dissipation Factor
0.1%
Country of Origin
Indonesia
Stock information temporarily unavailable.
AED 42.80
AED 8.56 Each (Supplied as a Tape) (ex VAT)
AED 44.94
AED 8.988 Each (Supplied as a Tape) (inc. VAT)
Standard
5
AED 42.80
AED 8.56 Each (Supplied as a Tape) (ex VAT)
AED 44.94
AED 8.988 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
| Quantity | Unit price | Per Tape |
|---|---|---|
| 5 - 45 | AED 8.56 | AED 42.80 |
| 50 - 245 | AED 5.778 | AED 28.89 |
| 250+ | AED 5.404 | AED 27.02 |
Technical Documents
Specifications
Brand
PanasonicProduct Type
Polymer Capacitor
Capacitance
100μF
Voltage
10V
Packaging
3000 pieces
Mount Type
Surface Mount
Equivalent Series Resistance ESR
40mΩ
Polarity
Polar
Automotive Standard
No
Pin Count
2
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
105°C
Height
1.9mm
Length
7.3mm
Standards/Approvals
RoHS
Series
TPC
Leakage Current
100μA
Dissipation Factor
0.1%
Country of Origin
Indonesia