Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
560µF
Voltage
16V dc
Mounting Type
Through Hole
Equivalent Series Resistance
14mΩ
Lead Pitch
3.5mm
Tolerance
±20%
Length
12mm
Maximum Operating Temperature
+105°C
Dimensions
8 (Dia) x 12mm
Series
SEPF
Dissipation Factor
12%
Polarised
Polar
Ripple Current
4.95A
Minimum Operating Temperature
-55°C
Diameter
8mm
Leakage Current
1792 μA
Lifetime
5000h
Product details
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
Stock information temporarily unavailable.
Please check again later.
AED 7.45
Each (In a Pack of 10) (ex VAT)
AED 7.822
Each (In a Pack of 10) (inc. VAT)
10
AED 7.45
Each (In a Pack of 10) (ex VAT)
AED 7.822
Each (In a Pack of 10) (inc. VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 7.45 | AED 74.50 |
100 - 490 | AED 5.60 | AED 56.00 |
500+ | AED 4.30 | AED 43.00 |
Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
560µF
Voltage
16V dc
Mounting Type
Through Hole
Equivalent Series Resistance
14mΩ
Lead Pitch
3.5mm
Tolerance
±20%
Length
12mm
Maximum Operating Temperature
+105°C
Dimensions
8 (Dia) x 12mm
Series
SEPF
Dissipation Factor
12%
Polarised
Polar
Ripple Current
4.95A
Minimum Operating Temperature
-55°C
Diameter
8mm
Leakage Current
1792 μA
Lifetime
5000h
Product details
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as air conditioners and home information appliances.