Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
1.5mF
Voltage
2.5V dc
Mounting Type
Through Hole
Equivalent Series Resistance
12mΩ
Lead Pitch
5mm
Tolerance
±20%
Length
13mm
Maximum Operating Temperature
+105°C
Height
13mm
Dimensions
10 (Dia) x 13mm
Series
SEP
Electrolyte Type
Solid
Ripple Current
5.44A
Minimum Operating Temperature
-55°C
Diameter
10mm
Leakage Current
750 μA
Lifetime
2000h
Dissipation Factor
18%
Polarised
Polar
Product details
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
Stock information temporarily unavailable.
AED 17.12
AED 8.56 Each (In a Pack of 2) (ex VAT)
AED 17.98
AED 8.988 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 17.12
AED 8.56 Each (In a Pack of 2) (ex VAT)
AED 17.98
AED 8.988 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
1.5mF
Voltage
2.5V dc
Mounting Type
Through Hole
Equivalent Series Resistance
12mΩ
Lead Pitch
5mm
Tolerance
±20%
Length
13mm
Maximum Operating Temperature
+105°C
Height
13mm
Dimensions
10 (Dia) x 13mm
Series
SEP
Electrolyte Type
Solid
Ripple Current
5.44A
Minimum Operating Temperature
-55°C
Diameter
10mm
Leakage Current
750 μA
Lifetime
2000h
Dissipation Factor
18%
Polarised
Polar
Product details
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.


