Panasonic 470μF Polymer Capacitor 2.5V dc, Through Hole - 2SEPC470MZ

RS Stock No.: 795-5613PBrand: PanasonicManufacturers Part No.: 2SEPC470MZ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

2.5V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

5 x 9mm

Height

9mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2mm

Leakage Current

500 μA

Tolerance

±20%

Equivalent Series Resistance

7mΩ

Series

OS-CON

Ripple Current

4.18A

Product details

OSCON Solid Electrolytic radial SEPC series

Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.

5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free

Applications

These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.05

Each (Supplied in a Bag) (ex VAT)

AED 1.102

Each (Supplied in a Bag) (inc. VAT)

Panasonic 470μF Polymer Capacitor 2.5V dc, Through Hole - 2SEPC470MZ
Select packaging type

AED 1.05

Each (Supplied in a Bag) (ex VAT)

AED 1.102

Each (Supplied in a Bag) (inc. VAT)

Panasonic 470μF Polymer Capacitor 2.5V dc, Through Hole - 2SEPC470MZ
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

2.5V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

5 x 9mm

Height

9mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2mm

Leakage Current

500 μA

Tolerance

±20%

Equivalent Series Resistance

7mΩ

Series

OS-CON

Ripple Current

4.18A

Product details

OSCON Solid Electrolytic radial SEPC series

Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.

5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free

Applications

These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more