Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
470µF
Voltage
2V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
B2
Equivalent Series Resistance
11mΩ
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Maximum Operating Temperature
+105°C
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
POSCAP TPE
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
188 μA
Product details
POSCAP TPE series
Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Stock information temporarily unavailable.
Please check again later.
AED 3.25
Each (Supplied on a Reel) (ex VAT)
AED 3.412
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
2
AED 3.25
Each (Supplied on a Reel) (ex VAT)
AED 3.412
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
2
Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
470µF
Voltage
2V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
B2
Equivalent Series Resistance
11mΩ
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Maximum Operating Temperature
+105°C
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
POSCAP TPE
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
188 μA
Product details
POSCAP TPE series
Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.