Panasonic 220μF Polymer Tantalum Capacitor 4V dc, TPE Series

RS Stock No.: 179-9257Brand: PanasonicManufacturers Part No.: 4TPE220MF
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

15mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

1.8mm

Dimensions

7.3 x 4.3 x 1.8mm

Series

TPE

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Terminal Type

Solder

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

88 μA

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1%

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 220μF Polymer Tantalum Capacitor 4V dc, TPE Series

P.O.A.

Panasonic 220μF Polymer Tantalum Capacitor 4V dc, TPE Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Polymer

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

15mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

1.8mm

Dimensions

7.3 x 4.3 x 1.8mm

Series

TPE

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Terminal Type

Solder

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

88 μA

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1%

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more