Panasonic Long Hinge Lever Microswitch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP50

RS Stock No.: 698-9779Brand: PanasonicManufacturers Part No.: ABS1513413
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Long Hinge Lever

Terminal Type

PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP50

Operating Force

0.25 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

5000000Operations

Release Force

0.025N

Operating Temperature Range

-40 → +85°C

Country of Origin

Japan

View all in Micro Switches

Stock information temporarily unavailable.

P.O.A.

Panasonic Long Hinge Lever Microswitch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP50

P.O.A.

Panasonic Long Hinge Lever Microswitch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP50

Stock information temporarily unavailable.

Technical Document

Specifications

Actuator Type

Long Hinge Lever

Terminal Type

PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP50

Operating Force

0.25 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

5000000Operations

Release Force

0.025N

Operating Temperature Range

-40 → +85°C

Country of Origin

Japan