Technical Documents
Specifications
Brand
PanasonicActuator Type
Long Hinge Lever
Terminal Type
Through Hole
Contact Current Rating
2 A @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.44 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Nickel Alloy
Mechanical Life
5000000Operations
Release Force
0.029N
Operating Temperature Range
-40 → +85°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
PanasonicActuator Type
Long Hinge Lever
Terminal Type
Through Hole
Contact Current Rating
2 A @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.44 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Nickel Alloy
Mechanical Life
5000000Operations
Release Force
0.029N
Operating Temperature Range
-40 → +85°C