Panasonic Short Roller Lever Microswitch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67

RS Stock No.: 699-0350Brand: PanasonicManufacturers Part No.: ABV161550
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Short Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

2.16 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Case Material

PPHS

Mechanical Life

5 x 10^6Operations

Release Force

0.39N

Operating Temperature Range

-40 → +85°C

Product details

ABV Type Miniature Turquoise Microswitch

These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.

Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive

View all in Micro Switches

Stock information temporarily unavailable.

P.O.A.

Panasonic Short Roller Lever Microswitch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67

P.O.A.

Panasonic Short Roller Lever Microswitch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67

Stock information temporarily unavailable.

Technical Document

Specifications

Actuator Type

Short Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

2.16 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Case Material

PPHS

Mechanical Life

5 x 10^6Operations

Release Force

0.39N

Operating Temperature Range

-40 → +85°C

Product details

ABV Type Miniature Turquoise Microswitch

These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.

Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive