Technical Document
Specifications
Brand
PanasonicActuator Type
Hinge Lever
Terminal Type
Screw
Contact Current Rating
10 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
0.69 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Mechanical Life
5 x 10^6Operations
Release Force
0.14N
Operating Temperature Range
-25 → +80°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PanasonicActuator Type
Hinge Lever
Terminal Type
Screw
Contact Current Rating
10 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
0.69 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Mechanical Life
5 x 10^6Operations
Release Force
0.14N
Operating Temperature Range
-25 → +80°C