Technical Document
Specifications
Brand
PanasonicDetector Type
PIR Motion Detector
Sensor Radius
2m
Diameter
12.7mm
Height
15.2 mm
Series
NaPiOn
Country of Origin
Japan
You may be interested in
AMN13112 PanasonicBrand: Panasonic
AED 90.89Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Panasonic PIR Motion Detector Infra Red Detector, 2m Sensor Range
1
P.O.A.
Panasonic PIR Motion Detector Infra Red Detector, 2m Sensor Range
Stock information temporarily unavailable.
1
You may be interested in
AMN13112 PanasonicBrand: Panasonic
AED 90.89Each (ex VAT)
Technical Document
Specifications
Brand
PanasonicDetector Type
PIR Motion Detector
Sensor Radius
2m
Diameter
12.7mm
Height
15.2 mm
Series
NaPiOn
Country of Origin
Japan
You may be interested in
AMN13112 PanasonicBrand: Panasonic
AED 90.89Each (ex VAT)
