Technical Document
Specifications
Brand
PanasonicMounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Typical Operating Supply Voltage
3 → 20 V
Dimensions
6.4 x 5 x 1.3mm
Height
1.3mm
Length
6.4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Width
5mm
Country of Origin
Singapore
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical Document
Specifications
Brand
PanasonicMounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Typical Operating Supply Voltage
3 → 20 V
Dimensions
6.4 x 5 x 1.3mm
Height
1.3mm
Length
6.4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Width
5mm
Country of Origin
Singapore