Technical Document
Specifications
Brand
PanasonicCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Terminal Type
Through Hole
Length
28mm
Coil Resistance
148 Ω
Coil Power
170mW
Height
15mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
5mm
Maximum Switching Power AC
1.5 kVA
Application
Power
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PanasonicCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Terminal Type
Through Hole
Length
28mm
Coil Resistance
148 Ω
Coil Power
170mW
Height
15mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
5mm
Maximum Switching Power AC
1.5 kVA
Application
Power


