Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 373-1224Brand: PanasonicManufacturers Part No.: APE30024
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Through Hole

Length

28mm

Coil Resistance

3.388 kΩ

Coil Power

170mW

Height

15mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

5mm

Maximum Switching Power AC

1.5 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Through Hole

Length

28mm

Coil Resistance

3.388 kΩ

Coil Power

170mW

Height

15mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

5mm

Maximum Switching Power AC

1.5 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more