Technical Document
Specifications
Brand
PanasonicActuator Type
Long Hinge Lever
Terminal Type
Tab
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SP-CO
Operating Force
0.12 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Triple Clad Gold
Mechanical Life
5 x 10^5Operations
Release Force
0.012N
Operating Temperature Range
-25 → +85°C
Country of Origin
Thailand
Product details
AV3 Sub-miniature High Precision Switches (FS version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
In-line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Stock information temporarily unavailable.
AED 11.02
AED 11.02 Each (ex VAT)
AED 11.57
AED 11.57 Each (inc. VAT)
1
AED 11.02
AED 11.02 Each (ex VAT)
AED 11.57
AED 11.57 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 11.02 |
| 25 - 49 | AED 10.06 |
| 50 - 99 | AED 6.37 |
| 100 - 249 | AED 6.26 |
| 250+ | AED 6.15 |
Technical Document
Specifications
Brand
PanasonicActuator Type
Long Hinge Lever
Terminal Type
Tab
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SP-CO
Operating Force
0.12 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Triple Clad Gold
Mechanical Life
5 x 10^5Operations
Release Force
0.012N
Operating Temperature Range
-25 → +85°C
Country of Origin
Thailand
Product details
AV3 Sub-miniature High Precision Switches (FS version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
In-line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
