Technical Documents
Specifications
Brand
PanasonicActuator Type
Roller Lever
Terminal Type
Tab
Contact Current Rating
3 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
0.039 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Nickel Alloy
Mechanical Life
5 x 10^5Operations
Release Force
0.034N
Operating Temperature Range
-25 → +85°C
Country of Origin
Thailand
Product Details
Stock information temporarily unavailable.
AED 13.05
AED 13.05 Each (ex VAT)
AED 13.70
AED 13.70 Each (inc. VAT)
1
AED 13.05
AED 13.05 Each (ex VAT)
AED 13.70
AED 13.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 13.05 |
| 10 - 49 | AED 11.72 |
| 50 - 99 | AED 9.79 |
| 100 - 249 | AED 9.10 |
| 250+ | AED 8.35 |
Technical Documents
Specifications
Brand
PanasonicActuator Type
Roller Lever
Terminal Type
Tab
Contact Current Rating
3 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
0.039 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Nickel Alloy
Mechanical Life
5 x 10^5Operations
Release Force
0.034N
Operating Temperature Range
-25 → +85°C
Country of Origin
Thailand
Product Details